
BP/HRK-RP | |
|---|---|
DigiKey Part Number | BP/HRK-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/HRK-RP |
Description | FUSE HOLDER CART 32V 15A IN LINE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 0.875" ~ 1.26" L (6.35mm x 22.23mm ~ 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | 3AG, 7AG, 8AG, 1/4" x 7/8" ~ 1-1/4" | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £9.46800 | £47.34 |
| Unit Price without VAT: | £9.46800 |
|---|---|
| Unit Price with VAT: | £11.36160 |

