
BP/HMK | |
|---|---|
DigiKey Part Number | BP/HMK-ND |
Manufacturer | |
Manufacturer Product Number | BP/HMK |
Description | FUSE HOLDER CART 32V 30A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Cartridge Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 3AG, 1/4" x 1-1/4" (SFE-20) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.25" Dia x 1.26" L (6.35mm x 32mm) | Termination Style Wire Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/HFB-R | Eaton - Electronics Division | 3,527 | 283-2919-ND | £8.50000 | Similar |


