
BP/HHV-RP | |
|---|---|
DigiKey Part Number | 2041-BP/HHV-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHV-RP |
Description | INLINE HOLDER ATM-LP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products Miniature (ATM) |
Mfr | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Orientation Vertical |
Current Rating (Amps) 20 A | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £8.75800 | £43.79 |
| Unit Price without VAT: | £8.75800 |
|---|---|
| Unit Price with VAT: | £10.50960 |

