
BP/HHU | |
|---|---|
DigiKey Part Number | BP/HHU-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHU |
Description | FUSE HOLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products Miniature (ATM) |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £31.77200 | £158.86 |
| Unit Price without VAT: | £31.77200 |
|---|---|
| Unit Price with VAT: | £38.12640 |

