
BP/HHS-RP | |
|---|---|
DigiKey Part Number | BP/HHS-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHS-RP |
Description | FUSE HOLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC, ATO | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £7.06800 | £35.34 |
| Unit Price without VAT: | £7.06800 |
|---|---|
| Unit Price with VAT: | £8.48160 |

