
BP/HHLP-RP | |
|---|---|
DigiKey Part Number | 2041-BP/HHLP-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHLP-RP |
Description | ATM LOW-PROFILE ADD-A-CIRCUIT; C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 10 A Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Current Rating (Amps) 10 A |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Termination Style Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £40.92000 | £204.60 |
| Unit Price without VAT: | £40.92000 |
|---|---|
| Unit Price with VAT: | £49.10400 |

