
BP/HHF-RP | |
|---|---|
DigiKey Part Number | 2041-BP/HHF-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHF-RP |
Description | ATC 20A FUSE HOLDER W/ COVER - # |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ATC | |
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £9.82600 | £49.13 |
| Unit Price without VAT: | £9.82600 |
|---|---|
| Unit Price with VAT: | £11.79120 |

