
BP/HHD-RP | |
|---|---|
DigiKey Part Number | BP/HHD-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/HHD-RP |
Description | FUSE HOLDR BLADE 32V 30A IN LINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products ATC, ATO |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.75" L x 0.2" W (19.1mm x 5.1mm) | Termination Style Wire Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £10.88400 | £54.42 |
| Unit Price without VAT: | £10.88400 |
|---|---|
| Unit Price with VAT: | £13.06080 |

