Image for BP/FRN-R-40 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/FRN-R-40

DigiKey Part Number
BP/FRN-R-40-ND
Manufacturer
Manufacturer Product Number
BP/FRN-R-40
Description
FUSE CARTRIDGE 40A 250VAC/125VDC
Customer Reference
Detailed Description
40A 250 VAC 125 VDC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Bussmann Electrical Division
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
40A
Voltage Rating - AC
250 VAC
Voltage Rating - DC
125 VDC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
RK5
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
200kA AC, 20kA DC
Package / Case
Cartridge, Non-Standard
Size / Dimension
0.810" Dia x 3.00" L (20.57mm x 76.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£30.67800£153.39
Manufacturers Standard Package
Unit Price without VAT:£30.67800
Unit Price with VAT:£36.81360