
BP/FMX-60ID | |
|---|---|
DigiKey Part Number | 2041-BP/FMX-60ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/FMX-60ID |
Description | FMX-60 AMP EASYID FUSE - 1 PER C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 60 A Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £28.68000 | £143.40 |
| Unit Price without VAT: | £28.68000 |
|---|---|
| Unit Price with VAT: | £34.41600 |

