
BP/FLD-100-RP | |
|---|---|
DigiKey Part Number | 2041-BP/FLD-100-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/FLD-100-RP |
Description | 9/16" BOLT TERMINAL FUS. LINK - |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 32 VDC Fuse Automotive Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Automotive | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 32 VDC | |
Response Time | Medium Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | - | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 10kA | |
Package / Case | Auto Link | |
Size / Dimension | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £13.41000 | £67.05 |
| Unit Price without VAT: | £13.41000 |
|---|---|
| Unit Price with VAT: | £16.09200 |

