
BP/FB8-ATM | |
|---|---|
DigiKey Part Number | 2041-BP/FB8-ATM-ND |
Manufacturer | |
Manufacturer Product Number | BP/FB8-ATM |
Description | FUSE BLOCK ATM 8-POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 32V 8 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.150" W (11.00mm x 3.80mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ATM | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | Brass | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £74.58400 | £372.92 |
| Unit Price without VAT: | £74.58400 |
|---|---|
| Unit Price with VAT: | £89.50080 |

