
BP/FB8-ATC | |
|---|---|
DigiKey Part Number | 2041-BP/FB8-ATC-ND |
Manufacturer | |
Manufacturer Product Number | BP/FB8-ATC |
Description | FUSE BLOCK ATC 8-POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 32V 8 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ATC | |
Fuse Type | Blade | |
Fuseholder Type | Block | |
Number of Circuits | 8 | |
Voltage | ||
Orientation | Vertical | |
Termination Style | Quick Connect | |
Contact Material | Brass | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £74.58400 | £372.92 |
| Unit Price without VAT: | £74.58400 |
|---|---|
| Unit Price with VAT: | £89.50080 |

