
BP/FB4-ATM | |
|---|---|
DigiKey Part Number | 2041-BP/FB4-ATM-ND |
Manufacturer | |
Manufacturer Product Number | BP/FB4-ATM |
Description | FUSE BLOCK ATM 4-POLE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 32V 4 Circuit Blade Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products ATM |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 4 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.433" L x 0.150" W (11.00mm x 3.80mm) | Termination Style Quick Connect |
Current Rating (Amps) 15 A | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £51.92200 | £259.61 |
| Unit Price without VAT: | £51.92200 |
|---|---|
| Unit Price with VAT: | £62.30640 |

