
BP/CB185-100 | |
|---|---|
DigiKey Part Number | BP/CB185-100-ND |
Manufacturer | |
Manufacturer Product Number | BP/CB185-100 |
Description | HI AMP TYPE 3 BREAKER - 100 AMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 100A AC 42 V DC Push to Reset Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 100A | |
Voltage Rating - DC | 42 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | £198.96500 | £795.86 |
| Unit Price without VAT: | £198.96500 |
|---|---|
| Unit Price with VAT: | £238.75800 |

