
BP/ATR-30-RP | |
|---|---|
DigiKey Part Number | BP/ATR-30-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATR-30-RP |
Description | FUSE ATR 30A BLADE 5 PER CARD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 A Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Green | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £10.87600 | £54.38 |
| Unit Price without VAT: | £10.87600 |
|---|---|
| Unit Price with VAT: | £13.05120 |

