Image for BP/ATR-25-RP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BP/ATR-25-RP

DigiKey Part Number
BP/ATR-25-RP-ND
Manufacturer
Manufacturer Product Number
BP/ATR-25-RP
Description
FUSE ATR 25A BLADE 5 PER CARD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25 A Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Clear
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
5£10.87600£54.38
Manufacturers Standard Package
Unit Price without VAT:£10.87600
Unit Price with VAT:£13.05120