
BP/ATM-7-1/2ID | |
|---|---|
DigiKey Part Number | BP/ATM-7-1/2ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATM-7-1/2ID |
Description | FUSE AUTO 7.5A 32VAC/VDC 1=2 PCS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 32 V 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 100°C | |
Color | Brown | |
Size / Dimension | 0.430" L x 0.150" W x 0.350" H (10.92mm x 3.81mm x 8.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £16.29000 | £81.45 |
| Unit Price without VAT: | £16.29000 |
|---|---|
| Unit Price with VAT: | £19.54800 |


