Direct
Direct
Direct
Similar
Similar
Similar

BP/ATC-5 | |
|---|---|
DigiKey Part Number | BP/ATC-5-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATC-5 |
Description | FUSE AUTO 5A 32VDC BLADE ATO/ATC |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |










