Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




0ATO005.VPGLO | |
|---|---|
DigiKey Part Number | 0ATO005.VPGLO-ND |
Manufacturer | |
Manufacturer Product Number | 0ATO005.VPGLO |
Description | FUSE AUTO 5A 32VAC/VDC 2PK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
EDA/CAD Models | 0ATO005.VPGLO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | Tan | |
Size / Dimension | 0.750" L x 0.200" W x 0.480" H (19.05mm x 5.08mm x 12.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £3.99400 | £19.97 |
| Unit Price without VAT: | £3.99400 |
|---|---|
| Unit Price with VAT: | £4.79280 |




