
BP/ATC-40ID | |
|---|---|
DigiKey Part Number | BP/ATC-40ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATC-40ID |
Description | FUSE AUTO 40A 32VAC 1=5 PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 100°C | |
Color | Orange | |
Size / Dimension | 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £13.15800 | £65.79 |
| Unit Price without VAT: | £13.15800 |
|---|---|
| Unit Price with VAT: | £15.78960 |


