
BP/ATC-15ID | |
|---|---|
DigiKey Part Number | BP/ATC-15ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATC-15ID |
Description | FUSE AUTO 15A 32VAC BLADE 1=5PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Package / Case |
Packaging Bulk | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Mounting Type Requires Holder | Color Blue |
Fuse Type | Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £13.07800 | £65.39 |
| Unit Price without VAT: | £13.07800 |
|---|---|
| Unit Price with VAT: | £15.69360 |



