
BP/ATC-10ID | |
|---|---|
DigiKey Part Number | 2041-BP/ATC-10ID-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATC-10ID |
Description | FUSE AUTO 10A 32VAC 1PK=2PCS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Category | Current Rating (Amps) |
Mfr | Voltage Rating - AC 32 V |
Series | Package / Case |
Packaging Bulk | Approval Agency UR |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Mounting Type Requires Holder | Color Red |
Fuse Type | Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £15.37000 | £15.37 |
| 5 | £12.75200 | £63.76 |
| 10 | £11.76600 | £117.66 |
| 50 | £9.75040 | £487.52 |
| 100 | £8.98740 | £898.74 |
| 250 | £8.06324 | £2,015.81 |
| 500 | £7.42250 | £3,711.25 |
| 1,000 | £6.82758 | £6,827.58 |
| Unit Price without VAT: | £15.37000 |
|---|---|
| Unit Price with VAT: | £18.44400 |



