
BP/ATC-1-RP | |
|---|---|
DigiKey Part Number | 2041-BP/ATC-1-RP-ND |
Manufacturer | |
Manufacturer Product Number | BP/ATC-1-RP |
Description | ATC-1 AMP BLADE FUSE - 5 PER CAR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 100°C | |
Color | Black | |
Size / Dimension | 0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £14.06000 | £70.30 |
| Unit Price without VAT: | £14.06000 |
|---|---|
| Unit Price with VAT: | £16.87200 |

