
BP/ABC-20 | |
|---|---|
DigiKey Part Number | BP/ABC-20-ND |
Manufacturer | |
Manufacturer Product Number | BP/ABC-20 |
Description | FUSE CERAMIC 20A 250VAC 125VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder Cartridge, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 400A AC, 10kA DC | |
Melting I²t | 550.8 | |
Approval Agency | CSA, UR | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.00366 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £15.16200 | £75.81 |
| Unit Price without VAT: | £15.16200 |
|---|---|
| Unit Price with VAT: | £18.19440 |


