
BMM603-3S | |
|---|---|
DigiKey Part Number | 2041-BMM603-3S-ND |
Manufacturer | |
Manufacturer Product Number | BMM603-3S |
Description | MIDGET FUSE BLOCK W/ SCREW - 3 P |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail, Panel Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 3 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £36.23800 | £181.19 |
| Unit Price without VAT: | £36.23800 |
|---|---|
| Unit Price with VAT: | £43.48560 |

