
BMM603-3PQ | |
|---|---|
DigiKey Part Number | BMM603-3PQ-ND |
Manufacturer | |
Manufacturer Product Number | BMM603-3PQ |
Description | FUSE BLK MIDGET PP/QC 3POLE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 3 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 3 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Pressure Plate, Quick Connect - 0.250" (6.3mm) |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £46.67200 | £233.36 |
| Unit Price without VAT: | £46.67200 |
|---|---|
| Unit Price with VAT: | £56.00640 |

