
BMM603-1C | |
|---|---|
DigiKey Part Number | BMM603-1C-ND |
Manufacturer | |
Manufacturer Product Number | BMM603-1C |
Description | FUSE BLK MIDGET WIRE CONN 1POLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 600V 1 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Holder |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Box Lug |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Contact Material Copper |
Current Rating (Amps) 30 A | Contact Finish Tin |
For Use With/Related Products Class CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | £35.06467 | £525.97 |
| Unit Price without VAT: | £35.06467 |
|---|---|
| Unit Price with VAT: | £42.07760 |

