Direct

BM6031SQ | |
|---|---|
DigiKey Part Number | 283-2333-ND |
Manufacturer | |
Manufacturer Product Number | BM6031SQ |
Description | FUSE BLOCK CART 600V 30A CHASSIS |
Customer Reference | |
Detailed Description | Fuse Block 30 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 30 A |
Mfr | For Use With/Related Products 5AG, 13/32" x 1-1/2" (Midget) |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.496" L (10mm x 38mm) | Termination Style Screw Terminal, Quick Connect |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BMM603-1SQ | Eaton - Bussmann Electrical Division | 28 | 2041-1009-ND | £19.76000 | Direct |


