
BK/UCB-10 | |
|---|---|
DigiKey Part Number | 2041-BK/UCB-10-ND |
Manufacturer | |
Manufacturer Product Number | BK/UCB-10 |
Description | CIRCUIT BREAKER AUTOMOTIVE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker 10A AC 12 V DC Automatic Reset Holder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Holder | |
Breaker Type | - | |
Current Rating (Amps) | 10A | |
Voltage Rating - DC | 12 V | |
Actuator Type | Automatic Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.83000 | £17.83 |
| 5 | £14.79400 | £73.97 |
| 10 | £13.65100 | £136.51 |
| 50 | £11.31080 | £565.54 |
| 100 | £10.42450 | £1,042.45 |
| 300 | £9.14967 | £2,744.90 |
| 500 | £8.60636 | £4,303.18 |
| Unit Price without VAT: | £17.83000 |
|---|---|
| Unit Price with VAT: | £21.39600 |

