
BK/T60100-3C | |
|---|---|
DigiKey Part Number | 2041-BK/T60100-3C-ND |
Manufacturer | |
Manufacturer Product Number | BK/T60100-3C |
Description | BULK CLASS T FUSEBLOCK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 3 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.819" Dia x 2.949" L (20.80mm x 74.90mm) | |
Current Rating (Amps) | 600 A | |
For Use With/Related Products | Class T Fuses | |
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 3 | |
Voltage | ||
Orientation | Horizontal | |
Termination Style | Box Lug | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | £249.53050 | £4,990.61 |
| Unit Price without VAT: | £249.53050 |
|---|---|
| Unit Price with VAT: | £299.43660 |

