
BK/RM60600-1CR | |
|---|---|
DigiKey Part Number | BK/RM60600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | BK/RM60600-1CR |
Description | RM60600-1CR BULK PKG |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 3.13" Dia x 13.374" L (79.5mm x 339.7mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £959.38000 | £2,878.14 |
| Unit Price without VAT: | £959.38000 |
|---|---|
| Unit Price with VAT: | £1,151.25600 |

