
BK/RM25600-1CR | |
|---|---|
DigiKey Part Number | BK/RM25600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | BK/RM25600-1CR |
Description | RM25600-1CR BULK PKG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 250V 1 Circuit Cartridge Chassis Mount |
Category | For Use With/Related Products Class R Fuses |
Mfr | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Block |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 2.591" Dia x 10.374" L (65.8mm x 263.5mm) | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £929.90000 | £2,789.70 |
| Unit Price without VAT: | £929.90000 |
|---|---|
| Unit Price with VAT: | £1,115.88000 |

