
BK/RM25200-1CR | |
|---|---|
DigiKey Part Number | BK/RM25200-1CR-ND |
Manufacturer | |
Manufacturer Product Number | BK/RM25200-1CR |
Description | FUSEHOLDER 200AMP CLASS R 250V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 200 A 250V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | For Use With/Related Products Fusetron™ FRN-R, Limitron™ KTN-R, Low-Peak™ LPN |
Mfr | Fuse Type Cartridge |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 200 A | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | £206.32500 | £1,237.95 |
| Unit Price without VAT: | £206.32500 |
|---|---|
| Unit Price with VAT: | £247.59000 |

