
BK/MAX-100ID | |
|---|---|
DigiKey Part Number | 2041-BK/MAX-100ID-ND |
Manufacturer | |
Manufacturer Product Number | BK/MAX-100ID |
Description | MAX-100 EASYID BULK PACK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 A Fuse Automotive Requires Holder Blade, ATO/ATC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Violet | |
Size / Dimension | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £9.07660 | £453.83 |
| Unit Price without VAT: | £9.07660 |
|---|---|
| Unit Price with VAT: | £10.89192 |

