
BK/LPJ-100SP | |
|---|---|
DigiKey Part Number | 2041-BK/LPJ-100SP-ND |
Manufacturer | |
Manufacturer Product Number | BK/LPJ-100SP |
Description | LOW-PEAK CLASS J T/D |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100A 600 VAC 300 VDC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 300 VDC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Slow Blow |
Packaging Bulk | Applications Electrical, Industrial |
Part Status Active | Class J |
Mounting Type Bolt Mount | Approval Agency CE, CSA, UL |
Fuse Type Cartridge | Breaking Capacity @ Rated Voltage 300kA AC, 100kA DC |
Current Rating (Amps) 100A | Package / Case Cylindrical, Blade Terminal (Bolt) |
Voltage Rating - AC 600 VAC | Size / Dimension 1.130" Dia x 2.630" L (28.70mm x 66.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £147.61938 | £442,858.14 |
| Unit Price without VAT: | £147.61938 |
|---|---|
| Unit Price with VAT: | £177.14326 |

