20A 600 VAC Fuse Cartridge Requires Holder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/KTK-20

DigiKey Part Number
BK/KTK-20-ND
Manufacturer
Manufacturer Product Number
BK/KTK-20
Description
FUSE CARTRIDGE 20A 600VAC 5AG
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
20A 600 VAC Fuse Cartridge Requires Holder
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
600 VAC
Manufacturer
Eaton - Bussmann Electrical Division
Response Time
Fast Blow
Series
Applications
Electrical, Industrial
Packaging
Bulk
Approval Agency
CE, CSA, UL
Part Status
Active
Breaking Capacity @ Rated Voltage
200kA
Mounting Type
Requires Holder
Package / Case
5AG, 10mm x 38mm (Midget)
Fuse Type
Cartridge
Size / Dimension
0.406" Dia x 1.500" L (10.30mm x 38.10mm)
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Non-Cancelable/Non-Returnable
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
100£35.77240£3,577.24
Manufacturers Standard Package
Unit Price without VAT:£35.77240
Unit Price with VAT:£42.92688