
BK/JM60600-1CR | |
|---|---|
DigiKey Part Number | BK/JM60600-1CR-ND |
Manufacturer | |
Manufacturer Product Number | BK/JM60600-1CR |
Description | JM60600-1CR BULK PKG |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 600 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Horizontal and Vertical |
Current Rating (Amps) 600 A | Termination Style Screw Terminal, Pressure Plate |
For Use With/Related Products Class J Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £932.34000 | £2,797.02 |
| Unit Price without VAT: | £932.34000 |
|---|---|
| Unit Price with VAT: | £1,118.80800 |

