
BK/JM60400-1MW16 | |
|---|---|
DigiKey Part Number | BK/JM60400-1MW16-ND |
Manufacturer | |
Manufacturer Product Number | BK/JM60400-1MW16 |
Description | FUSE BLOCK 1POLE 600V 400A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Horizontal and Vertical |
Mounting Type | Termination Style Box Lug |
Fuse Size 1.13" Dia x 4.63" L (28.7mm x 117.6mm) | Contact Material Aluminum |
Current Rating (Amps) 400 A | Contact Finish Tin |
For Use With/Related Products Class J Limitron™, Class J Low-Peak™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £643.40000 | £1,930.20 |
| Unit Price without VAT: | £643.40000 |
|---|---|
| Unit Price with VAT: | £772.08000 |

