
BK/JM60400-1CR | |
|---|---|
DigiKey Part Number | BK/JM60400-1CR-ND |
Manufacturer | |
Manufacturer Product Number | BK/JM60400-1CR |
Description | FUSE BLOCK 1POLE 600V 400A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 400 A 600V 1 Circuit Cartridge Chassis Mount |
Datasheet | Datasheet |
Category | Fuse Type Cartridge |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 1 |
Packaging Bulk | Voltage |
Part Status Active | Termination Style Box Lug |
Mounting Type | Contact Material Aluminum |
Current Rating (Amps) 400 A | Contact Finish Tin |
For Use With/Related Products Class J Fuses |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | £592.14667 | £1,776.44 |
| Unit Price without VAT: | £592.14667 |
|---|---|
| Unit Price with VAT: | £710.57600 |

