
BK/JJS-200 | |
|---|---|
DigiKey Part Number | BK/JJS-200-ND |
Manufacturer | |
Manufacturer Product Number | BK/JJS-200 |
Description | FUSE CRTRDGE 200A 600VAC CYLINDR |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 200A 600 VAC Fuse Cartridge Bolt Mount |
Datasheet | Datasheet |
Category | Voltage Rating - AC 600 VAC |
Manufacturer Eaton - Bussmann Electrical Division | Response Time Fast Blow |
Series | Applications Electrical, Industrial |
Packaging Bulk | Class T |
Part Status Active | Approval Agency CE, CSA, UL |
Mounting Type Bolt Mount | Breaking Capacity @ Rated Voltage 200kA |
Fuse Type Cartridge | Package / Case Cylindrical, Blade Terminal (Bolt) |
Current Rating (Amps) 200A | Size / Dimension 1.660" L x 0.880" W (42.16mm x 22.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | £157.68500 | £1,261.48 |
| Unit Price without VAT: | £157.68500 |
|---|---|
| Unit Price with VAT: | £189.22200 |

