
BK/HPS-FF | |
|---|---|
DigiKey Part Number | BK/HPS-FF-ND |
Manufacturer | |
Manufacturer Product Number | BK/HPS-FF |
Description | FUSE HLDR CART 480V 20A PNL MNT |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 480V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20 A |
Mfr | For Use With/Related Products Class G Fuses, 13/32" x 1-5/8" |
Series | Fuse Type Cartridge |
Packaging Bulk | Fuseholder Type Holder |
Part Status Active | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.394" Dia x 1.625" L (10mm x 41.28mm) | Termination Style Quick Connect - 0.250" (6.3mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | £45.00880 | £2,250.44 |
| Unit Price without VAT: | £45.00880 |
|---|---|
| Unit Price with VAT: | £54.01056 |

