
BK/HLS-F | |
|---|---|
DigiKey Part Number | 2041-BK/HLS-F-ND |
Manufacturer | |
Manufacturer Product Number | BK/HLS-F |
Description | FUSE BLOCK BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125VAC, 60VDC Circuit Indicating Fuse Through Hole |
Datasheet | Datasheet |
Category | For Use With/Related Products GMT Indicating |
Mfr | Fuse Type Indicating Fuse |
Series | Fuseholder Type Block |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm) | Contact Material Copper |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £9.25000 | £9.25 |
| 5 | £7.67600 | £38.38 |
| 10 | £7.08300 | £70.83 |
| 50 | £5.87220 | £293.61 |
| 100 | £5.41400 | £541.40 |
| 250 | £4.85944 | £1,214.86 |
| 500 | £4.47512 | £2,237.56 |
| 1,200 | £4.02892 | £4,834.70 |
| Unit Price without VAT: | £9.25000 |
|---|---|
| Unit Price with VAT: | £11.10000 |

