
BK/HLS-C | |
|---|---|
DigiKey Part Number | BK/HLS-C-ND |
Manufacturer | |
Manufacturer Product Number | BK/HLS-C |
Description | FUSE BLOCK BLADE 125V 15A PCB |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125VAC, 60VDC Circuit Indicating Fuse Through Hole |
Category | For Use With/Related Products GMT Indicating |
Mfr | Fuse Type Indicating Fuse |
Series | Fuseholder Type Block |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm) | Contact Material Copper |
Current Rating (Amps) 15 A | Contact Finish Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | £4.79622 | £5,755.46 |
| Unit Price without VAT: | £4.79622 |
|---|---|
| Unit Price with VAT: | £5.75546 |

