
BK-HLS-03-ML | |
|---|---|
DigiKey Part Number | BK-HLS-03-ML-ND |
Manufacturer | |
Manufacturer Product Number | BK-HLS-03-ML |
Description | FUSE BLOK INDICATNG 125V 15A PCB |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 15 A 125VAC, 60VDC 3 Circuit Indicating Fuse Through Hole |
Datasheet | Datasheet |
Category | Fuse Type Indicating Fuse |
Mfr | Fuseholder Type Block |
Series | Number of Circuits 3 |
Packaging Bulk | Voltage |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style PC Pin |
Fuse Size 0.689" L x 0.127" W x 0.81" H (17.5mm x 3.23mm x 20.57mm) | Contact Material Copper |
Current Rating (Amps) 15 A | Contact Finish Tin |
For Use With/Related Products GMT Indicating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | £32.93125 | £3,951.75 |
| Unit Price without VAT: | £32.93125 |
|---|---|
| Unit Price with VAT: | £39.51750 |

