
BK/HHU | |
|---|---|
DigiKey Part Number | 2041-BK/HHU-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHU |
Description | BULK ATM HOLDER 30 AMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products ATM |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.433" L x 0.150" W (11.00mm x 3.80mm) | Termination Style Wire Leads |
Current Rating (Amps) 30 A | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £20.19400 | £2,019.40 |
| Unit Price without VAT: | £20.19400 |
|---|---|
| Unit Price with VAT: | £24.23280 |

