
BK/HHU-HSKNS | |
|---|---|
DigiKey Part Number | 2041-BK/HHU-HSKNS-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHU-HSKNS |
Description | BULK ATM HOLDER 30 AMP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products ATM |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Holder |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Voltage |
Mounting Type | Orientation Vertical |
Fuse Size 0.433" L x 0.150" W (11.00mm x 3.80mm) | Termination Style Wire Leads |
Current Rating (Amps) 30 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £19.98548 | £9,992.74 |
| Unit Price without VAT: | £19.98548 |
|---|---|
| Unit Price with VAT: | £23.98258 |

