
BK/HHTR | |
|---|---|
DigiKey Part Number | BK/HHTR-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHTR |
Description | FUSE HOLDER CART 32V 10A IN LINE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 1 Circuit Blade Free Hanging (In-Line) |
Category | For Use With/Related Products Micro2 (ATR) |
Mfr | Fuse Type Blade |
Series | Fuseholder Type Block |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Orientation Vertical |
Mounting Type | Termination Style Wire Leads |
Fuse Size 0.358" L x 0.157" W (9.09mm x 3.99mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £27.18260 | £2,718.26 |
| Unit Price without VAT: | £27.18260 |
|---|---|
| Unit Price with VAT: | £32.61912 |

