
BK/HHM-B | |
|---|---|
DigiKey Part Number | BK/HHM-B-ND |
Manufacturer | |
Manufacturer Product Number | BK/HHM-B |
Description | FUSE HLDR BLADE 32V 24A IN LINE |
Customer Reference | |
Detailed Description | Fuse Holder 24 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current Rating (Amps) 24 A |
Mfr | For Use With/Related Products Miniature (ATM) |
Series | Fuse Type Blade |
Packaging Bulk | Fuseholder Type Holder |
Part Status Obsolete | Number of Circuits 1 |
Mounting Type | Voltage |
Fuse Size 0.433" L x 0.152" W (11.00mm x 3.85mm) | Termination Style Wire Leads |




