Image for BK/HHL-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK/HHL-B

DigiKey Part Number
BK/HHL-B-ND
Manufacturer
Manufacturer Product Number
BK/HHL-B
Description
FUSE HLDR BLADE 32V 16A IN LINE
Customer Reference
Detailed Description
Fuse Holder 16 A 32V 1 Circuit Blade Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16 A
Mfr
For Use With/Related Products
Miniature (ATM)
Series
Fuse Type
Blade
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Obsolete
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.433" L x 0.152" W (11.00mm x 3.85mm)
Termination Style
Wire Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types